-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ4511
|
Newark | Diode, Esd Protection, 7V, 0.15Pf, Clamping Voltage Vc Max:-, Diode Case Style:0402, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:Sesd0 Series Rohs Compliant: Yes |Littelfuse SESD0402X1BN-0015-096 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2160 / $0.4900 | Buy Now |
DISTI #
SESD0402X1BN-0015-096CT-ND
|
DigiKey | TVS DIODE 7VWM 14VC 0402 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30509 In Stock |
|
$0.1581 / $0.5600 | Buy Now |
DISTI #
650-SESD0402X1BN0015
|
Mouser Electronics | ESD Suppressors / TVS Diodes Silicon ESD Devices RoHS: Compliant | 59731 |
|
$0.1580 / $0.4800 | Buy Now |
DISTI #
V36:1790_21639222
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 7V Automotive AEC-Q101 2-Pin XDFN T/R RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 11 Weeks Date Code: 2348 | Americas - 50000 |
|
$0.1562 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SESD0402X1BN-0015-096
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SESD0402X1BN-0015-096
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | DFN-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |