Part Details for SESD0402S-005-054 by TE Connectivity
Overview of SESD0402S-005-054 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SESD0402S-005-054
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R5408
|
Newark | Diode, Esd Protector, 5V, 0402, Full Reel, Clamping Voltage Vc Max:-, Diode Case Style:0402, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:150Mw, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Raychem Te Connectivity SESD0402S-005-054 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for SESD0402S-005-054
SESD0402S-005-054 CAD Models
SESD0402S-005-054 Part Data Attributes
|
SESD0402S-005-054
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SESD0402S-005-054
TE Connectivity
UNIDIRECTIONAL, SILICON, TVS DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 5.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SESD0402S-005-054
This table gives cross-reference parts and alternative options found for SESD0402S-005-054. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SESD0402S-005-054, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZESD9L5.0ST5G | Trans Voltage Suppressor Diode | onsemi | SESD0402S-005-054 vs SZESD9L5.0ST5G |
SESD9L5.0ST5G | ESD Protection Diode, Ultra Low Capacitance, Unidirectional, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL, Automotive Qualified | onsemi | SESD0402S-005-054 vs SESD9L5.0ST5G |
S-LESD9L5.0T5G | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, | LRC Leshan Radio Co Ltd | SESD0402S-005-054 vs S-LESD9L5.0T5G |