Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
4 listings
)
Number of FFF Equivalents: (
0 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part #
Manufacturer
Description
Datasheet
SF-NDVVYG0002-002M
Amphenol Cables on Demand
Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6')
SF-NDYYYH0002-002M
Amphenol Cables on Demand
Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD
CO-058BNCX200-200
Amphenol Cables on Demand
Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft
Part Symbol
Footprint
3D Model
TRANS VOLTAGE SUPPRESSOR DIODE
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
IEC-61000-4-2; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
Time@Peak Reflow Temperature-Max (s)
Want to compare parts?
Littelfuse Inc
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, 0201, DFN-2
VS
Select a part to compare
Choose Part to Compare
Search a specific part