Part Details for SERULYE7.62AUOA by C&K
Overview of SERULYE7.62AUOA by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SERULYE7.62AUOA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001051474
|
Sager | Pushbutton Switches | 0 |
|
Buy Now |
Part Details for SERULYE7.62AUOA
SERULYE7.62AUOA CAD Models
SERULYE7.62AUOA Part Data Attributes
|
SERULYE7.62AUOA
C&K
Buy Now
Datasheet
|
Compare Parts:
SERULYE7.62AUOA
C&K
KEYPAD SWITCH, SPDT, MOMENTARY, 0.01A, 24VDC, 2N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Body Breadth | 12.3 mm | |
Body Height | 7.9 mm | |
Body Length or Diameter | 17.3 mm | |
Center Contact Material | GOLD | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 2.5 ms | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Power Rating R Load | 0.24VA@24VDC | |
Contact (DC) Max Rating R Load | .01A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 5000000 Cycle(s) | |
End Contact Material | GOLD | |
Illumination | YELLOW LED | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 10 | |
Solderability | HAND/WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.177 inch | |
Termination Type | SOLDER |