Part Details for SERU AU OA BRAUN by C&K
Overview of SERU AU OA BRAUN by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SERU AU OA BRAUN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-SERUAUOABRAUN-ND
|
DigiKey | SWITCH PUSH SPDT 0.01A 24V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
388 In Stock |
|
$3.9007 / $6.0800 | Buy Now |
DISTI #
611-SERUAUOABRAUN
|
Mouser Electronics | Pushbutton Switches RoHS: Compliant | 0 |
|
$3.6000 | Order Now |
DISTI #
V79:2366_23782418
|
Arrow Electronics | SERU AU OA BRAUN Min Qty: 1 Package Multiple: 1 Date Code: 1825 | Americas - 685 |
|
$1.8610 | Buy Now |
DISTI #
35650479
|
Verical | SERU AU OA BRAUN Min Qty: 19 Package Multiple: 1 | Americas - 2000 |
|
$3.3300 | Buy Now |
DISTI #
34767033
|
Verical | SERU AU OA BRAUN Min Qty: 4 Package Multiple: 1 Date Code: 1825 | Americas - 685 |
|
$1.8610 | Buy Now |
Part Details for SERU AU OA BRAUN
SERU AU OA BRAUN CAD Models
SERU AU OA BRAUN Part Data Attributes
|
SERU AU OA BRAUN
C&K
Buy Now
|
Compare Parts:
SERU AU OA BRAUN
C&K
Select a part to compare: |
Samacsys Manufacturer | C & K COMPONENTS |