-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SERCOS Interface controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6936
|
Newark | Interface Controller, 85Deg C, Qfp-100, Ic Interface Type:Serial, Interface Applications:Sercos Interface Communication Systems, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Interface Case Style:Qfp, No. Of Pins:100Pins Rohs Compliant: Yes |Stmicroelectronics SERC816/TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$20.2500 / $28.3200 | Buy Now |
DISTI #
497-3374-1-ND
|
DigiKey | IC CTRLR INTERFACE SERC 100QFP Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$21.9748 / $32.7300 | Buy Now |
DISTI #
SERC816/TR
|
Avnet Americas | SERCOS Interface Controller 100-Pin PQFP Tray - Tape and Reel (Alt: SERC816/TR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$17.6152 / $18.3987 | Buy Now |
DISTI #
511-SERC816/TR
|
Mouser Electronics | Telecom Interface ICs SERCOS Interfce Cont RoHS: Compliant | 570 |
|
$19.4500 / $25.3900 | Buy Now |
DISTI #
V36:1790_06556139
|
Arrow Electronics | SERCOS Interface Controller Serial Interface 5V 100-Pin PQFP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks Date Code: 2337 | Americas - 2500 |
|
$19.3900 | Buy Now |
DISTI #
V72:2272_06556139
|
Arrow Electronics | SERCOS Interface Controller Serial Interface 5V 100-Pin PQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2209 Container: Cut Strips | Americas - 104 |
|
$19.5800 / $20.2600 | Buy Now |
|
STMicroelectronics | SERCOS Interface controller RoHS: Compliant Min Qty: 1 | 570 |
|
$19.1200 / $24.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks | 0 |
|
$17.7300 | Buy Now |
DISTI #
83608206
|
Verical | SERCOS Interface Controller Serial Interface 5V 100-Pin PQFP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2337 | Americas - 2500 |
|
$19.3900 | Buy Now |
DISTI #
65006479
|
Verical | SERCOS Interface Controller Serial Interface 5V 100-Pin PQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2209 | Americas - 104 |
|
$19.5800 / $20.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SERC816/TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SERC816/TR
STMicroelectronics
SERCOS Interface controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Address Bus Width | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 64 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 2 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Low Power Mode | NO | |
Number of Serial I/Os | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Max | 5.75 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
This table gives cross-reference parts and alternative options found for SERC816/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SERC816/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SERC816 | STMicroelectronics | $15.7978 | SERCOS Interface controller | SERC816/TR vs SERC816 |