Part Details for SERBKAU0ABRN by C&K
Overview of SERBKAU0ABRN by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SERBKAU0ABRN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ0246
|
Newark | Pushbutton Switches |C&k Components SERBKAU0ABRN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4400 / $4.6900 | Buy Now |
DISTI #
32741670
|
Verical | Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole RoHS: Compliant Min Qty: 37 Package Multiple: 1 | Americas - 18096 |
|
$1.4500 / $1.7000 | Buy Now |
DISTI #
000000000003096601
|
Sager | Pushbutton Switches | 0 |
|
Buy Now |