Part Details for SER8052-242MEC by Coilcraft Inc
Results Overview of SER8052-242MEC by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SER8052-242MEC Information
SER8052-242MEC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SER8052-242MEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-SER8052-242MEC
|
Mouser Electronics | Power Inductors - SMD 2.4uH Shld 20% 7.58A 9.5mOhms RoHS: Compliant | 255 |
|
$1.3200 / $1.8300 | Buy Now |
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Coilcraft Direct | Power inductor, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 392 |
|
$0.8100 / $2.1600 | Buy Now |
Part Details for SER8052-242MEC
SER8052-242MEC CAD Models
SER8052-242MEC Part Data Attributes
|
SER8052-242MEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
SER8052-242MEC
Coilcraft Inc
General Purpose Inductor, 2.4uH, 20%, Ferrite-Core, 3335
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 3534 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0095 Ω | |
Inductance-Nom (L) | 2.4 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.2 mm | |
Package Length | 8.8 mm | |
Package Style | SMT | |
Package Width | 8.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 7.58 A | |
Self Resonance Frequency | 76 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for SER8052-242MEC
This table gives cross-reference parts and alternative options found for SER8052-242MEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SER8052-242MEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SER8052-242MSB | Coilcraft Inc | Check for Price | General Purpose Inductor, 2.4uH, 20%, Ferrite-Core, 3335 | SER8052-242MEC vs SER8052-242MSB |
SER8052-242MSC | Coilcraft Inc | Check for Price | General Purpose Inductor, 2.4uH, 20%, Ferrite-Core, 3335 | SER8052-242MEC vs SER8052-242MSC |
SER8052-242MTD | Coilcraft Inc | Check for Price | General Purpose Inductor, 2.4uH, 20%, Ferrite-Core, 3335 | SER8052-242MEC vs SER8052-242MTD |
SER8052-242MTC | Coilcraft Inc | Check for Price | General Purpose Inductor, 2.4uH, 20%, Ferrite-Core, 3335 | SER8052-242MEC vs SER8052-242MTC |
SER8052-242MED | Coilcraft Inc | Check for Price | General Purpose Inductor, 2.4uH, 20%, Ferrite-Core, 3335 | SER8052-242MEC vs SER8052-242MED |