Part Details for SER0037 by DFRobot
Results Overview of SER0037 by DFRobot
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SER0037 Information
SER0037 by DFRobot is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SER0037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1738-1247-ND
|
DigiKey | SERVOMOTOR RC 5V 360 DEG MICRO Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
24 In Stock |
|
$7.9000 | Buy Now |
DISTI #
426-SER0037
|
Mouser Electronics | DFRobot Accessories 2.5g 360 degree Micro Servo (0.45kg) RoHS: Compliant | 0 |
|
$7.9000 | Order Now |
DISTI #
DF-SER0037
|
TME | Motor: servo, 6VDC, micro, max.58mNm Min Qty: 1 | 7 |
|
$9.6900 / $10.9800 | Buy Now |