Part Details for SEPI106012LN-R10L-R1210 by Tai-Tech Advanced Electronics Co Ltd
Overview of SEPI106012LN-R10L-R1210 by Tai-Tech Advanced Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR10LM-12LB#B00 | Renesas Electronics Corporation | Triacs, TO-220FL, /Tube | |
BCR10LM-16LH-1#B00 | Renesas Electronics Corporation | Triacs, TO-220FL, /Tube | |
BCR10LM-16LH#B00 | Renesas Electronics Corporation | Triacs, TO-220FL, /Tube |
Price & Stock for SEPI106012LN-R10L-R1210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4816-SEPI106012LN-R10L-R1210CT-ND
|
DigiKey | IND 0.1UH 0.125MOHM 77A Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
300 In Stock |
|
$0.6000 / $1.5800 | Buy Now |