Part Details for SEPI100710LN-R07L-R1710 by Tai-Tech Advanced Electronics Co Ltd
Overview of SEPI100710LN-R07L-R1710 by Tai-Tech Advanced Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
650R-07LF | Renesas Electronics Corporation | Networking Clock Source | |
650R-07LFT | Renesas Electronics Corporation | Networking Clock Source | |
75168-319R07LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 07 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for SEPI100710LN-R07L-R1710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4816-SEPI100710LN-R07L-R1710TR-ND
|
DigiKey | IND 0.07UH 0.17MOHM 68A Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7506 | Buy Now |