Part Details for SEPB 6449 NI / GE by Schutzinger GmbH
Overview of SEPB 6449 NI / GE by Schutzinger GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10164491-001LF | Amphenol Communications Solutions | Crimped lead of Minitek® 2.00mm pitch with Tin plated terminals. Standard cable of 300mm length in receptacle-to-receptacle configurations. Wire size AWG 28. | |
10164492-M0030GLF | Amphenol Communications Solutions | Crimped lead of Dubox® 2.54mm pitch with Gold plated terminals. Standard cable of 300mm length in receptacle-to-receptacle configurations. Wire size AWG 24. | |
10164492-K0030TLF | Amphenol Communications Solutions | Crimped lead of Dubox® 2.54mm pitch with Tin plated terminals. Standard cable of 300mm length in receptacle-to-receptacle configurations. Wire size AWG 20. |
Price & Stock for SEPB 6449 NI / GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEPB6449NI-GE
|
TME | Connector: 4mm banana, socket, 24A, 1kV, yellow, nickel plated Min Qty: 1 | 0 |
|
$1.4600 / $1.5500 | RFQ |