Part Details for SEPB 6449 NI / BL by Schutzinger GmbH
Overview of SEPB 6449 NI / BL by Schutzinger GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3050IMSE#PBF | Analog Devices | 100mA, Lin Reg w/ Prec C Lim & | |
LT3055EMSE#PBF | Analog Devices | 500mA, Lin Reg w/ Prec C Lim & | |
LT3065EMSE#PBF | Analog Devices | 45V VIN, 500mA L N, Lin Reg w/ |
Price & Stock for SEPB 6449 NI / BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEPB6449NI-BL
|
TME | Connector: 4mm banana, socket, 24A, 1kV, blue, nickel plated, 5mΩ Min Qty: 10 | 0 |
|
$1.4000 / $1.5100 | RFQ |