There are no models available for this part yet.
Overview of SEPB 6447 NI / SW by Schutzinger GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3050IMSE#PBF | Analog Devices | 100mA, Lin Reg w/ Prec C Lim & | |
LT3055EMSE#PBF | Analog Devices | 500mA, Lin Reg w/ Prec C Lim & | |
LT3065EMSE#PBF | Analog Devices | 45V VIN, 500mA L N, Lin Reg w/ |
Price & Stock for SEPB 6447 NI / SW by Schutzinger GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SEPB6447NI-SW
|
TME | Connector: 4mm banana, socket, 32A, 1kV, black, nickel plated, 40mm Min Qty: 1 | 14 |
|
$2.5000 / $2.6600 | Buy Now |