Part Details for SEP8MA4001 by Allegro MicroSystems LLC
Results Overview of SEP8MA4001 by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SEP8MA4001 Information
SEP8MA4001 by Allegro MicroSystems LLC is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for SEP8MA4001
SEP8MA4001 CAD Models
SEP8MA4001 Part Data Attributes
|
SEP8MA4001
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
SEP8MA4001
Allegro MicroSystems LLC
Triple Color LED, Red/green/blue, White, 13.3mm, 13.70 X 5.23 MM, LEAD FREE, SURFACE MOUNT PACKAGE-16
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | 13.70 X 5.23 MM, LEAD FREE, SURFACE MOUNT PACKAGE-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN/BLUE | |
Configuration | COMPLEX | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 7.6 V | |
JESD-609 Code | e4 | |
Lens Type | WHITE | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of LEDs in Array | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 2.5 mm | |
Packing Method | TR | |
Shape | RECTANGULAR | |
Size | 13.3 mm | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) |