Part Details for SEP8736-001 by Honeywell Sensing and Control
Overview of SEP8736-001 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SEP8736-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Infrared Emitter 880nm Circular Right Angle 2-Pin Side Looker RoHS: Compliant |
613 In Stock |
|
$0.6750 / $1.1070 | Buy Now |
|
Master Electronics | Infrared Emitter 880nm Circular Right Angle 2-Pin Side Looker RoHS: Compliant |
613 In Stock |
|
$0.6750 / $1.1070 | Buy Now |
Part Details for SEP8736-001
SEP8736-001 CAD Models
SEP8736-001 Part Data Attributes
|
SEP8736-001
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SEP8736-001
Honeywell Sensing and Control
Infrared LED, 880nm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Honeywell | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.7 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Peak Wavelength | 880 nm | |
Response Time-Max | 7e-7 s | |
Reverse Voltage-Max | 3 V | |
Semiconductor Material | AlGaAs | |
Spectral Bandwidth | 80 m | |
Surface Mount | NO | |
Viewing Angle | 10 deg |