Part Details for SEP5KV-2,5-LBR-200 by Favier Group
Overview of SEP5KV-2,5-LBR-200 by Favier Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEP5KV-2,5-LBR-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEP5KV-2.5-LBR-200
|
TME | Insulating tube, fiberglass, beige, -30÷155°C, Øint: 2.5mm, L: 200m Min Qty: 200 | 0 |
|
$0.3790 / $0.4490 | RFQ |