There are no models available for this part yet.
Overview of SEP-1172 by SoundTech Professional Audio Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8361IMSE#TRPBF | Analog Devices | 60Vin, 100V/2A uPowerBoost/SEP | |
EVAL-ADF7023DB1Z | Analog Devices | Daughter Card, 868/915MHz, sep | |
LT8361HMSE#TRPBF | Analog Devices | 60Vin, 100V/2A uPowerBoost/SEP |
Price & Stock for SEP-1172 by SoundTech Professional Audio Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
673900
|
Jameco Electronics | Audio Transducer Piezo 7mA 3VDC 2800Hz to 3800Hz Min Qty: 1 Container: Each | 825 |
|
$0.5500 / $0.7900 | Buy Now |