Part Details for SEN0588 by DFRobot
Overview of SEN0588 by DFRobot
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEN0588
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1738-SEN0588-ND
|
DigiKey | SENSOR OPTICAL 3-4CM UART Min Qty: 1 Lead time: 5 Weeks Container: Box |
13 In Stock |
|
$37.9000 | Buy Now |
DISTI #
426-SEN0588
|
Mouser Electronics | Distance Sensors SDM15 ToF Single-Point Ranging LiDAR Sensor (15m, UART, Supporting ROS & ROS2) RoHS: Compliant | 0 |
|
$37.9000 | Order Now |
DISTI #
DF-SEN0588
|
TME | Sensor: distance, laser,LIDAR,time-of-flight (ToF), 4.8÷5.2VDC Min Qty: 1 | 0 |
|
$46.0000 / $50.7000 | RFQ |