Part Details for SEN0542 by DFRobot
Overview of SEN0542 by DFRobot
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEN0542
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1738-SEN0542-ND
|
DigiKey | SENSOR CAP/FINGERPRINT UART OUT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
36 In Stock |
|
$24.9000 | Buy Now |
DISTI #
426-SEN0542
|
Mouser Electronics | Multiple Function Sensor Development Tools UART Capacitive Fingerprint Sensor (FPC Connector, 80 Fingerprints) RoHS: Compliant | 0 |
|
$24.9000 | Order Now |
DISTI #
V99:2348_27356730
|
Arrow Electronics | UART Capacitive Fingerprint Sensor (FPC Connector) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2247 | Americas - 100 |
|
$16.4400 / $23.0230 | Buy Now |
DISTI #
66228618
|
Verical | UART Capacitive Fingerprint Sensor (FPC Connector) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2247 | Americas - 100 |
|
$16.4400 | Buy Now |
DISTI #
DF-SEN0542
|
TME | Sensor: fingerprint scanner, UART, 3.3VDC, 40mA, Ø19mm Min Qty: 1 | 4 |
|
$28.5900 / $32.4000 | Buy Now |