Part Details for SEN0504 by DFRobot
Overview of SEN0504 by DFRobot
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEN0504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1738-SEN0504-ND
|
DigiKey | SENSOR OPTICAL 10-500OMM RS-485 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$124.8800 | Buy Now |
DISTI #
426-SEN0504
|
Mouser Electronics | Distance Sensor Modules TF02-i LiDAR Laser Range Sensor (40m) RoHS: Compliant | 2 |
|
$124.8800 | Buy Now |
DISTI #
DF-SEN0504
|
TME | Sensor: distance, laser,time-of-flight (ToF), RS485, 7÷30VDC Min Qty: 1 | 1 |
|
$143.0000 / $159.0000 | Buy Now |