Part Details for SEN0329 by DFRobot
Overview of SEN0329 by DFRobot
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEN0329
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1738-SEN0329-ND
|
DigiKey | SENSOR OPTICAL 20MM UART Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$300.1200 | Buy Now |
DISTI #
426-SEN0329
|
Mouser Electronics | Distance Sensor Modules TF03 ToF Single-Point Ranging Solid State LiDAR Sensor (180m, UART / CAN, IP67) RoHS: Compliant | 0 |
|
$300.1300 | Order Now |
Part Details for SEN0329
SEN0329 CAD Models
SEN0329 Part Data Attributes
|
SEN0329
DFRobot
Buy Now
|
Compare Parts:
SEN0329
DFRobot
|
Samacsys Manufacturer | DFRobot |