Part Details for SEN0315 by DFRobot
Overview of SEN0315 by DFRobot
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEN0315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1738-SEN0315-ND
|
DigiKey | GRAVITY PAJ7620U2 GESTURE SENSOR Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$13.9000 | Buy Now |
DISTI #
426-SEN0315
|
Mouser Electronics | Distance Sensor Development Tool Gravity: PAJ7620U2 3D gesture recognition Sensor (I2C, 13 Gestures, 3-20cm) RoHS: Compliant | 10 |
|
$13.9000 | Buy Now |
DISTI #
V99:2348_24941491
|
Arrow Electronics | Gravity: PAJ7620U2 Gesture Sensor Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2123 | Americas - 35 |
|
$9.5450 / $12.7334 | Buy Now |
DISTI #
57528109
|
Verical | Gravity: PAJ7620U2 Gesture Sensor Min Qty: 1 Package Multiple: 1 Date Code: 2123 | Americas - 35 |
|
$9.5450 | Buy Now |
DISTI #
DF-SEN0315
|
TME | Sensor: gestures, I2C,UART, 3.3÷5.5VDC, 3.5mA, Gravity, -40÷85°C Min Qty: 1 | 3 |
|
$18.2700 / $20.7100 | Buy Now |
DISTI #
C1S238200007460
|
Chip1Stop | Unclassified | 35 |
|
$16.3000 | Buy Now |