Part Details for SEN013DG by Power Integrations
Results Overview of SEN013DG by Power Integrations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SEN013DG Information
SEN013DG by Power Integrations is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for SEN013DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-1310-5-ND
|
DigiKey | IC SIGNAL DISCONNECT 3CH 8SOIC Lead time: 4 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
SEN013DG
|
EBV Elektronik | Sense Signal Disconnect IC 8Pin SOIC Tube (Alt: SEN013DG) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC SIGNAL DISCONNECT 3CH 8SOIC | 14000 |
|
$0.9420 / $1.4130 | Buy Now |
Part Details for SEN013DG
SEN013DG CAD Models
SEN013DG Part Data Attributes
|
SEN013DG
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
SEN013DG
Power Integrations
Analog Circuit, 1 Func, PDSO8, GREEN, MS-012, SOP-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |