Part Details for SEN0138-L by DFRobot
Results Overview of SEN0138-L by DFRobot
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SEN0138-L Information
SEN0138-L by DFRobot is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for SEN0138-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1738-1387-ND
|
DigiKey | CRASH SENSOR(LEFT) Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$2.9000 | Buy Now |
DISTI #
426-SEN0138-L
|
Mouser Electronics | Multiple Function Sensor Development Tools Crash sensor(Left) RoHS: Compliant | 20 |
|
$2.9000 | Buy Now |
DISTI #
DF-SEN0138-L
|
TME | Sensor: touch, left, digital, 5VDC, Ch: 1, Gravity, Arduino Min Qty: 1 | 7 |
|
$2.8200 / $3.2000 | Buy Now |
Part Details for SEN0138-L
SEN0138-L CAD Models
SEN0138-L Part Data Attributes
|
SEN0138-L
DFRobot
Buy Now
|
Compare Parts:
SEN0138-L
DFRobot
Select a part to compare: |
Samacsys Manufacturer | DFRobot |