Part Details for SEN-15177 by SparkFun Electronics
Overview of SEN-15177 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEN-15177
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-SEN-15177-ND
|
DigiKey | QWIIC VCNL4040 PROXIMITY SENSOR Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
22 In Stock |
|
$7.5000 | Buy Now |
DISTI #
474-SEN-15177
|
Mouser Electronics | Optical Sensor Development Tools Proximity Sensor Breakout - 20cm, VCNL4040 (Qwiic) RoHS: Not Compliant | 7 |
|
$6.9500 | Buy Now |
|
Onlinecomponents.com | Proximity Sensor Breakout - 20cm, VCNL4040 (Qwiic) RoHS: Compliant | 0 |
|
$6.3900 / $14.4300 | Buy Now |