Part Details for SEMS-4077-SP6T-SMA by Fairview Microwave Inc
Results Overview of SEMS-4077-SP6T-SMA by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SEMS-4077-SP6T-SMA Information
SEMS-4077-SP6T-SMA by Fairview Microwave Inc is an RF Relay.
RF Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for SEMS-4077-SP6T-SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4365
|
Newark | Sp6T Latching Dc To 26.5 Ghz Terminated Electro-Mechanical Relay Switch, Self Cut Off, Reset, Diodes... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$1,499.6900 | Buy Now |
DISTI #
5328-SEMS-4077-SP6T-SMA-ND
|
DigiKey | EM RELAY SWITCH 26.5 GHZ 28 V SM Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,499.6900 | Buy Now |
DISTI #
74899325
|
RS | SP6T Latching DC to 26.5 GHz Terminated Electro-Mechanical Relay Switch, Self C | Fairview Microwave... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,796.1500 | RFQ |
|
Onlinecomponents.com | SP6T Latching DC to 26.5 GHz Terminated Electro-Mechanical Relay Switch, Self Cut Off, Reset, Diodes... more RoHS: Compliant | 0 |
|
$1,461.7500 / $1,541.8500 | Buy Now |
DISTI #
77729016
|
Verical | SP6T Latching Electro-Mechanical Relay Switch From DC to 26.5 GHz, 40 Watts Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,364.3000 / $1,705.3800 | Buy Now |
DISTI #
SEMS-4077-SP6T-SMA
|
Fairview Microwave | Key Specifications, Connector Series: SMA, Connector Gender: Female, Switch Design: SP6T, Minimum Fr... more Min Qty: 1 Package Multiple: 1 | 5 |
|
$1,568.9500 / $1,705.3800 | Buy Now |