Part Details for SEMS-4051-SPDT-SMA by Fairview Microwave Inc
Overview of SEMS-4051-SPDT-SMA by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEMS-4051-SPDT-SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4347
|
Newark | Spdt Failsafe Dc To 18 Ghz Electro-Mechanical Relay Switch, Up To 240W, 12V, Sma |Fairview Microwave SEMS-4051-SPDT-SMA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 62 |
|
$464.1600 / $570.0700 | Buy Now |
DISTI #
5328-SEMS-4051-SPDT-SMA-ND
|
DigiKey | EM RELAY SWITCH 18 GHZ 12 V SMA Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
8 In Stock |
|
$424.7490 / $440.4800 | Buy Now |
DISTI #
74899343
|
RS | SPDT Failsafe DC to 18 GHz Electro-Mechanical Relay Switch, up to 240W, 12V, SM | Fairview Microwave SEMS-4051-SPDT-SMA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$441.0500 / $474.2500 | RFQ |
|
Onlinecomponents.com | SPDT Failsafe DC to 18 GHz Electro-Mechanical Relay Switch, up to 240W, 12V, SMA RoHS: Compliant | 0 |
|
$420.5400 / $445.1100 | Buy Now |
DISTI #
77728291
|
Verical | SPDT Failsafe Electro-Mechanical Relay Switch From DC to 18 GHz, 100 Watts, SMA Min Qty: 1 Package Multiple: 1 | Americas - 60 |
|
$377.5900 / $471.9900 | Buy Now |
DISTI #
SEMS-4051-SPDT-SMA
|
Fairview Microwave | Key Specifications, Connector Series: SMA, Connector Gender: Female, Switch Design: SPDT, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Maximum Input Power (CW): 100 Watts, Maximum VSWR: 1.5:1, Maximum Insertion Loss: 0.5 dB, Minimum Isolation: 60 dB. SPDT Failsafe DC to 18 GHz Electro-Mechanical Relay Switch, up to 240W, 12V, SMA, RF electromechanical relay coax switch part number SEMS-4051-SPDT-SMA from Fairview Microwave is one of a huge selection of coaxial switching products for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically ready for quick shipment. This electromechanical RF relay switch is manufactured in a SPDT design (Single Pole Double Throw) with failsafe actuator and SMA ports. Our coaxial SPDT electromechanical RF relay switch is rated for a maximum frequency of 18 GHz and a maximum power of 100 Watts (CW). Electromechanical relay single pole double throw RF switch from Fairview Microwave has a control voltage of 12 Volts and a current of 250 mA. This coaxial electro-mechanical RF relay switch is rated for an insertion loss maximum of 0.5 dB and a minimum isolation of 60 dB. Features of this SPDT coaxial relay include: other RF switch specs and features for this electro mechanical relay part number SEMS-4051-SPDT-SMA can be found on its radio frequency electromechanical coax relay switch specifications datasheet PDF above. Fairview Microwave is where to buy a SPDT electromechanical RF relay switch for quick shipment worldwide because this is just one of more than a million RF parts we have available. We also stock a wide selection of other radio frequency electro-mechanical switch relay products that will ship the same day. Single pole double throw RF/microwave and millimeter wave switches for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and ship same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 62 |
|
$434.2300 / $471.9900 | Buy Now |