Part Details for SEMS-150-02-03.0-FG-D-K-TR by Samtec Inc
Overview of SEMS-150-02-03.0-FG-D-K-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71322L70P | Renesas Electronics Corporation | 2K X 8 DUALPORT RAM W/SEM | |
71322S70J | Renesas Electronics Corporation | 2K X 8 DUALPORT RAM W/SEM | |
71322S70J8 | Renesas Electronics Corporation | 2K X 8 DUALPORT RAM W/SEM |
Price & Stock for SEMS-150-02-03.0-FG-D-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SEMS-150-02-03.0-FG-D-K-TR-ND
|
DigiKey | 0.80 MM TIGER EYE MICRO SOCKET S Min Qty: 950 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.3000 | Buy Now |
DISTI #
SEMS-150-02-03.0-F
|
Avnet Americas | Conn Micro Tiger Eye Socket SKT 100 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: SEMS-150-02-03.0-F) RoHS: Compliant Min Qty: 950 Package Multiple: 950 Container: Reel | 0 |
|
$10.9100 / $15.2100 | Buy Now |
DISTI #
200-SEMS15023FGDKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Tiger Eye Micro Socket Strip, Slim RoHS: Compliant | 0 |
|
$8.3000 | Order Now |
|
Onlinecomponents.com | 0.80 mm Tiger Eye™ Micro Socket Strip, Slim RoHS: Compliant | 0 |
|
$6.7800 / $17.1900 | Buy Now |
DISTI #
000000000003606140
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Tiger Eye Micro Socket Strip, Slim Min Qty: 1 | 0 |
|
$10.0400 / $15.2100 | Buy Now |
|
Master Electronics | 0.80 mm Tiger Eye™ Micro Socket Strip, Slim RoHS: Compliant | 0 |
|
$6.7800 / $17.1900 | Buy Now |
DISTI #
5cd9183fcd7c1c4c3870248b
|
Samtec | 0.80 mm Tiger Eye™ Micro Socket Strip, Slim RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$6.5600 / $15.2100 | Buy Now |
Part Details for SEMS-150-02-03.0-FG-D-K-TR
SEMS-150-02-03.0-FG-D-K-TR CAD Models
SEMS-150-02-03.0-FG-D-K-TR Part Data Attributes
|
SEMS-150-02-03.0-FG-D-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEMS-150-02-03.0-FG-D-K-TR
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |