Part Details for SEMS-115-02-03.0-H-D-K-FR by Samtec Inc
Overview of SEMS-115-02-03.0-H-D-K-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71322L70P | Renesas Electronics Corporation | 2K X 8 DUALPORT RAM W/SEM | |
71322S70J | Renesas Electronics Corporation | 2K X 8 DUALPORT RAM W/SEM | |
71322S70J8 | Renesas Electronics Corporation | 2K X 8 DUALPORT RAM W/SEM |
Price & Stock for SEMS-115-02-03.0-H-D-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEMS-115-02-03.0-H
|
Avnet Americas | Connector Stacking Receptacle 30 Position 6mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SEMS-115-02-03.0-H) Min Qty: 1225 Package Multiple: 1225 Container: Reel | 0 |
|
$3.3000 / $4.8700 | Buy Now |
DISTI #
200-SEMS11502030HDKR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Tiger Eye Micro Socket Strip, Slim | 0 |
|
$4.8700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7800 / $13.0600 | Buy Now |
DISTI #
000000000006218359
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Tiger Eye Micro Socket Strip, Slim Min Qty: 1225 | 0 |
|
$3.8500 / $4.8700 | Buy Now |
DISTI #
SEMS-115-02-03.0-H-D-K-FR
|
Avnet Abacus | (Alt: SEMS-115-02-03.0-H-D-K-FR) RoHS: Compliant Min Qty: 1225 Package Multiple: 1225 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.7800 / $13.0600 | Buy Now |
Part Details for SEMS-115-02-03.0-H-D-K-FR
SEMS-115-02-03.0-H-D-K-FR CAD Models
SEMS-115-02-03.0-H-D-K-FR Part Data Attributes
|
SEMS-115-02-03.0-H-D-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEMS-115-02-03.0-H-D-K-FR
Samtec Inc
Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.126 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.5355 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 710VAC V | |
Durability | 2500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.031 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.2 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.9 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |