There are no models available for this part yet.
Overview of SEML-150-02-03.0-H-D-WT-K-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SEML-150-02-03.0-H-D-WT-K-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AH5374
|
Newark | 0.80 Mm Tiger Eye Friction Lock Micro Socket Strip |Samtec SEML-150-02-03.0-H-D-WT-K-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$17.6800 | Buy Now | |
DISTI #
612-SEML-150-02-03.0-H-D-WT-K-TR-ND
|
DigiKey | 0.80 MM TIGER EYE FRICTION LOCK Min Qty: 550 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.5200 | Buy Now | |
DISTI #
SEML-150-02-03.0-H
|
Avnet Americas | Conn Micro Tiger Eye Socket SKT 100 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: SEML-150-02-03.0-H) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
200-L15002030HDWTKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Tiger Eye Friction Lock Micro Socket Strip RoHS: Compliant | 0 |
|
$13.5200 | Order Now | |
DISTI #
000000000003236836
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Tiger Eye Friction Lock Micro Socket Strip Min Qty: 1 | 0 |
|
$16.3200 / $24.6600 | Buy Now | |
DISTI #
5cd91897cd7c1c4c387089f2
|
Samtec | 0.80 mm Tiger Eye™ Friction Lock Micro Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$10.7210 / $24.6640 | Buy Now |
CAD Models for SEML-150-02-03.0-H-D-WT-K-TR by Samtec Inc
Part Data Attributes for SEML-150-02-03.0-H-D-WT-K-TR by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
SAMTEC
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|