Part Details for SEML-125-02-03.0-H-D-WT-TR by Samtec Inc
Results Overview of SEML-125-02-03.0-H-D-WT-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SEML-125-02-03.0-H-D-WT-TR Information
SEML-125-02-03.0-H-D-WT-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SEML-125-02-03.0-H-D-WT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SEML-125-02-03.0-H-D-WT-TR-ND
|
DigiKey | 0.80 MM TIGER EYE FRICTION LOCK Min Qty: 550 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.0401 | Buy Now |
DISTI #
SEML-125-02-03.0-H-D-WT-TR
|
Avnet Americas | Conn Micro Tiger Eye Socket SKT 50 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: SEML-125-02-03.... more RoHS: Compliant Min Qty: 550 Package Multiple: 550 Container: Reel | 0 |
|
$6.2043 / $8.4520 | Buy Now |
DISTI #
200-ML12502030HDWTTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Tiger Eye(TM) Friction Lock Micro Socket Strip RoHS: Compliant | 0 |
|
$6.3800 / $8.0400 | Order Now |
|
Onlinecomponents.com | 0.80 mm Tiger Eye™ Friction Lock Micro Socket Strip RoHS: Compliant | 0 |
|
$8.4700 / $18.8600 | Buy Now |
DISTI #
000000000003236833
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Tiger Eye Friction Lock Micro Socket Strip Min Qty: 1 | 0 |
|
$9.6900 / $14.6300 | Buy Now |
DISTI #
SEML-125-02-03.0-H-D-WT-TR
|
Avnet Abacus | Conn Micro Tiger Eye Socket SKT 50 POS 08mm Solder ST SMD TR (Alt: SEML-125-02-03.0-H-D-WT-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Tiger Eye™ Friction Lock Micro Socket Strip RoHS: Compliant | 0 |
|
$8.4700 / $18.8600 | Buy Now |
|
Vyrian | Connectors | 1300 |
|
RFQ |
Part Details for SEML-125-02-03.0-H-D-WT-TR
SEML-125-02-03.0-H-D-WT-TR CAD Models
SEML-125-02-03.0-H-D-WT-TR Part Data Attributes
|
SEML-125-02-03.0-H-D-WT-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEML-125-02-03.0-H-D-WT-TR
Samtec Inc
Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Black Insulator, Socket,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.126 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.965 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.032 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.2004 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.6 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |