Part Details for SEMIX754GB128DS by SEMIKRON
Overview of SEMIX754GB128DS by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SEMIX754GB128DS
SEMIX754GB128DS CAD Models
SEMIX754GB128DS Part Data Attributes
|
SEMIX754GB128DS
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SEMIX754GB128DS
SEMIKRON
Insulated Gate Bipolar Transistor, 750A I(C), 1200V V(BR)CES, N-Channel, CASE SEMIX 4S, 22 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | FLANGE MOUNT, R-XUFM-X22 | |
Pin Count | 22 | |
Manufacturer Package Code | CASE SEMIX 4S | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 750 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
JESD-30 Code | R-XUFM-X22 | |
JESD-609 Code | e2 | |
Number of Elements | 2 | |
Number of Terminals | 22 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60747-1 | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 773 ns | |
Turn-on Time-Nom (ton) | 268 ns |