Part Details for SEMIX402GAL066HDS by SEMIKRON
Overview of SEMIX402GAL066HDS by SEMIKRON
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEMIX402GAL066HDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R2123
|
Newark | Igbt Module, Single, 600V, 502A, Continuous Collector Current:502A, Collector Emitter Saturation Voltage:1.45V, Power Dissipation:-, Operating Temperature Max:125°C, Igbt Termination:Press Fit, Collector Emitter Voltage Max:600V Rohs Compliant: Yes |Semikron SEMIX402GAL066HDS Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.0300 / $93.4000 | Buy Now |
DISTI #
SEMIX402GAL066HDS
|
TME | Module: IGBT, diode/transistor, boost chopper,thermistor, screw Min Qty: 1 | 5 |
|
$97.8900 / $108.7700 | Buy Now |
Part Details for SEMIX402GAL066HDS
SEMIX402GAL066HDS CAD Models
SEMIX402GAL066HDS Part Data Attributes
|
SEMIX402GAL066HDS
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SEMIX402GAL066HDS
SEMIKRON
Insulated Gate Bipolar Transistor, 502A I(C), 600V V(BR)CES, N-Channel, CASE SEMIX 2S, 16 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | FLANGE MOUNT, R-XUFM-X12 | |
Pin Count | 16 | |
Manufacturer Package Code | CASE SEMIX 2S | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 502 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND THERMISTOR | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X12 | |
Number of Elements | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 965 ns | |
Turn-on Time-Nom (ton) | 275 ns | |
VCEsat-Max | 1.85 V |