Part Details for SEMIX352GB128DS by SEMIKRON
Overview of SEMIX352GB128DS by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEMIX352GB128DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M0113
|
Newark | Igbt Power Module, Continuous Collector Current:377A, Collector Emitter Saturation Voltage:2.35V, Power Dissipation:-, Operating Temperature Max:150°C, Igbt Termination:Stud, Collector Emitter Voltage Max:1.15V, Product Range:- Rohs Compliant: Yes |Semikron SEMIX352GB128DS Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for SEMIX352GB128DS
SEMIX352GB128DS CAD Models
SEMIX352GB128DS Part Data Attributes:
|
SEMIX352GB128DS
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SEMIX352GB128DS
SEMIKRON
Insulated Gate Bipolar Transistor, 370A I(C), 1200V V(BR)CES, N-Channel, CASE SEMIX 2S, 15 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | CASE SEMIX 2S, 15 PIN | |
Pin Count | 15 | |
Manufacturer Package Code | CASE SEMIX 2S | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 370 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
JESD-30 Code | R-XUFM-X15 | |
JESD-609 Code | e2 | |
Number of Elements | 2 | |
Number of Terminals | 15 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 675 ns | |
Turn-on Time-Nom (ton) | 285 ns |