Part Details for SEMIX302KD16S by SEMIKRON
Overview of SEMIX302KD16S by SEMIKRON
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for SEMIX302KD16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M0110
|
Newark | Rectifier Diode |Semikron SEMIX302KD16S Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.0400 / $81.0400 | Buy Now |
DISTI #
SEMIX302KD16S
|
TME | Module: diode, double series, 1.6kV, If: 300A, SEMIX2S, Ufmax: 1.6V Min Qty: 1 | 0 |
|
$70.8600 / $84.5400 | RFQ |
Part Details for SEMIX302KD16S
SEMIX302KD16S CAD Models
SEMIX302KD16S Part Data Attributes:
|
SEMIX302KD16S
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SEMIX302KD16S
SEMIKRON
Rectifier Diode, 1 Phase, 2 Element, 300A, 1600V V(RRM), Silicon, MODULE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | MODULE | |
Package Description | R-XUFM-X9 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JESD-30 Code | R-XUFM-X9 | |
Non-rep Pk Forward Current-Max | 8500 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 300 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |