Part Details for SEMH80-4B by Besel SA
Overview of SEMH80-4B by Besel SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEMH80-4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEMH80-4B
|
TME | Motor: AC, 1-phase, 0.55kW, 230VAC, 1360rpm, 3.86Nm, IP54, 3.9A, arms Min Qty: 1 | 2 |
|
$142.4200 / $152.6000 | Buy Now |