-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71322L70P | Renesas Electronics Corporation | 2K X 8 DUALPORT RAM W/SEM | |
71322S70J | Renesas Electronics Corporation | 2K X 8 DUALPORT RAM W/SEM | |
71322S70J8 | Renesas Electronics Corporation | 2K X 8 DUALPORT RAM W/SEM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEM-140-02-03.0-G-D-ND
|
DigiKey | .8MM TIGER EYE MICRO SOCKET Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.5400 | Buy Now |
DISTI #
SEM-140-02-03.0-G-
|
Avnet Americas | Conn Micro Tiger Eye Socket SKT 80 POS 0.8mm Solder ST SMD - Trays (Alt: SEM-140-02-03.0-G-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$10.8500 / $15.5400 | Buy Now |
DISTI #
200-SEM1400203.0GD
|
Mouser Electronics | Board to Board & Mezzanine Connectors Micro Tiger Eye Socket Strip, 0.80 mm pitch | 0 |
|
$5.9100 / $14.0900 | Order Now |
|
Onlinecomponents.com | 0.80 mm Tiger Eye™ Micro Socket Strip RoHS: Compliant | 0 |
|
$8.4100 / $20.3500 | Buy Now |
DISTI #
000000000003084128
|
Sager | Board to Board & Mezzanine Connectors Micro Tiger Eye Socket Strip, 0.80 mm pitch Min Qty: 1 | 0 |
|
$9.8600 / $15.5400 | Buy Now |
|
Master Electronics | 0.80 mm Tiger Eye™ Micro Socket Strip RoHS: Compliant | 0 |
|
$8.4100 / $20.3500 | Buy Now |
DISTI #
5cd9184ecd7c1c4c3870351d
|
Samtec | Micro Tiger Eye™ Socket Strip, 0.80 mm pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 4 Days Container: Tray | 0 |
|
$5.9090 / $15.5430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SEM-140-02-03.0-G-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEM-140-02-03.0-G-D
Samtec Inc
Board Stacking Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |