Part Details for SEM-140-02-03.0-G-D-WT-K by Samtec Inc
Overview of SEM-140-02-03.0-G-D-WT-K by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71322L70P | Renesas Electronics Corporation | 2K X 8 DUALPORT RAM W/SEM | |
71322S70J | Renesas Electronics Corporation | 2K X 8 DUALPORT RAM W/SEM | |
71322S70J8 | Renesas Electronics Corporation | 2K X 8 DUALPORT RAM W/SEM |
Price & Stock for SEM-140-02-03.0-G-D-WT-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEM-140-02-03.0-G-D-WT-K-ND
|
DigiKey | .8MM TIGER EYE MICRO SOCKET Min Qty: 68 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.9500 | Buy Now |
DISTI #
SEM-140-02-03.0-G-
|
Avnet Americas | Conn Micro Tiger Eye Socket SKT 80 POS 0.8mm Solder ST SMD - Trays (Alt: SEM-140-02-03.0-G-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$11.2100 / $16.0000 | Buy Now |
DISTI #
200-SEM14002030GDWTK
|
Mouser Electronics | Board to Board & Mezzanine Connectors Micro Tiger Eye Socket Strip, 0.80 mm pitch RoHS: Compliant | 0 |
|
$6.2000 / $14.3800 | Order Now |
|
Onlinecomponents.com | 0.80 mm Tiger Eye™ Micro Socket Strip RoHS: Compliant | 0 |
|
$8.7500 / $21.0500 | Buy Now |
DISTI #
000000000003688749
|
Sager | Board to Board & Mezzanine Connectors Micro Tiger Eye Socket Strip, 0.80 mm pitch Min Qty: 1 | 0 |
|
$10.2100 / $16.0000 | Buy Now |
|
Master Electronics | 0.80 mm Tiger Eye™ Micro Socket Strip RoHS: Compliant | 0 |
|
$8.7500 / $21.0500 | Buy Now |
DISTI #
5cd917c2cd7c1c4c386f94ad
|
Samtec | Micro Tiger Eye™ Socket Strip, 0.80 mm pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 6 Days Container: Tray | 0 |
|
$6.1970 / $16.0020 | Buy Now |
Part Details for SEM-140-02-03.0-G-D-WT-K
SEM-140-02-03.0-G-D-WT-K CAD Models
SEM-140-02-03.0-G-D-WT-K Part Data Attributes
|
SEM-140-02-03.0-G-D-WT-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEM-140-02-03.0-G-D-WT-K
Samtec Inc
Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.126 inch | |
Body Depth | 0.177 inch | |
Body Length | 1.437 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.032 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.2004 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.6 A | |
Reference Standard | UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |