Part Details for SEM-140-02-03.0-G-D-WT-K-TR by Samtec Inc
Overview of SEM-140-02-03.0-G-D-WT-K-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71322L70P | Renesas Electronics Corporation | 2K X 8 DUALPORT RAM W/SEM | |
71322S70J | Renesas Electronics Corporation | 2K X 8 DUALPORT RAM W/SEM | |
71322S70J8 | Renesas Electronics Corporation | 2K X 8 DUALPORT RAM W/SEM |
Price & Stock for SEM-140-02-03.0-G-D-WT-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEM-140-02-03.0-G-
|
Avnet Americas | Conn Stacking RCP 80 POS 3mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: SEM-140-02-03.0-G-) Min Qty: 550 Package Multiple: 550 Container: Reel | 0 |
|
$11.2800 / $16.0900 | Buy Now |
DISTI #
200-EM14002030GDWTKR
|
Mouser Electronics | Board to Board & Mezzanine Connectors Micro Tiger Eye Socket Strip, 0.80 mm pitch | 0 |
|
$8.2600 | Order Now |
DISTI #
000000000005919305
|
Sager | Board to Board & Mezzanine Connectors Micro Tiger Eye Socket Strip, 0.80 mm pitch Min Qty: 1 | 0 |
|
$10.2800 / $16.0900 | Buy Now |
DISTI #
5cd917c1cd7c1c4c386f93d0
|
Samtec | Micro Tiger Eye™ Socket Strip, 0.80 mm pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$6.2510 / $16.0890 | Buy Now |