Part Details for SEM-130-02-03.0-H-D-K-TR by Samtec Inc
Results Overview of SEM-130-02-03.0-H-D-K-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SEM-130-02-03.0-H-D-K-TR Information
SEM-130-02-03.0-H-D-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71322L70P | Renesas Electronics Corporation | 2K X 8 DUALPORT RAM W/SEM | |
71322S70J | Renesas Electronics Corporation | 2K X 8 DUALPORT RAM W/SEM | |
71322S70J8 | Renesas Electronics Corporation | 2K X 8 DUALPORT RAM W/SEM |
Price & Stock for SEM-130-02-03.0-H-D-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEM-130-02-03.0-H-D-K-TR-ND
|
DigiKey | .8MM TIGER EYE MICRO SOCKET Min Qty: 575 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.4600 | Buy Now |
DISTI #
SEM-130-02-03.0-H-D-K-TR
|
Avnet Americas | Conn Micro Tiger Eye Socket SKT 60 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: SEM-130-02-03.0... more RoHS: Compliant Min Qty: 575 Package Multiple: 575 Container: Reel | 0 |
|
$6.2828 / $9.1720 | Buy Now |
DISTI #
200-SEM13002030HDKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors Micro Tiger Eye(TM) Socket Strip RoHS: Compliant | 0 |
|
$6.3600 / $8.4600 | Order Now |
|
Onlinecomponents.com | 0.80 mm Tiger Eye™ Micro Socket Strip RoHS: Compliant | 0 |
|
$8.9100 / $21.3100 | Buy Now |
DISTI #
000000000003236809
|
Sager | Board to Board & Mezzanine Connectors Micro Tiger Eye Socket Strip, 0.80 mm pitch Min Qty: 1 | 0 |
|
$10.5500 / $16.5800 | Buy Now |
DISTI #
SEM-130-02-03.0-H-D-K-TR
|
Avnet Abacus | Conn Micro Tiger Eye Socket SKT 60 POS 08mm Solder ST SMD TR (Alt: SEM-130-02-03.0-H-D-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Tiger Eye™ Micro Socket Strip RoHS: Compliant | 0 |
|
$8.9100 / $21.3100 | Buy Now |
Part Details for SEM-130-02-03.0-H-D-K-TR
SEM-130-02-03.0-H-D-K-TR CAD Models
SEM-130-02-03.0-H-D-K-TR Part Data Attributes
|
SEM-130-02-03.0-H-D-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEM-130-02-03.0-H-D-K-TR
Samtec Inc
Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER EYE CONTACT | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |
Alternate Parts for SEM-130-02-03.0-H-D-K-TR
This table gives cross-reference parts and alternative options found for SEM-130-02-03.0-H-D-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEM-130-02-03.0-H-D-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
176377-2 | TE's AMP | Check for Price | 60 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER, RECEPTACLE | SEM-130-02-03.0-H-D-K-TR vs 176377-2 |
10069524-061520LF | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, LEAD FREE | SEM-130-02-03.0-H-D-K-TR vs 10069524-061520LF |
10069524-061409 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | SEM-130-02-03.0-H-D-K-TR vs 10069524-061409 |
TX14-60R-7ST-N2E | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | SEM-130-02-03.0-H-D-K-TR vs TX14-60R-7ST-N2E |
10069524-062502 | Amphenol FCi | Check for Price | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | SEM-130-02-03.0-H-D-K-TR vs 10069524-062502 |
AXK760125G | Panasonic Electronic Components | Check for Price | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SEM-130-02-03.0-H-D-K-TR vs AXK760125G |
BSSH-130-D-06-G-LT-LF | Major League Electronics | Check for Price | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | SEM-130-02-03.0-H-D-K-TR vs BSSH-130-D-06-G-LT-LF |
10069524-061529 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | SEM-130-02-03.0-H-D-K-TR vs 10069524-061529 |
ERF5-030-07.0-L-DV-K-FR | Samtec Inc | $3.2306 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SEM-130-02-03.0-H-D-K-TR vs ERF5-030-07.0-L-DV-K-FR |
52851-0608 | Molex | Check for Price | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | SEM-130-02-03.0-H-D-K-TR vs 52851-0608 |