-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Black Insulator, Socket
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SEM-125-02-03.0-H-D-A by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P4442
|
Newark | Socket, 0.8Mm, 50 Position, Connector Systems:Board-To-Board, Pitch Spacing:0.8Mm, No. Of Rows:2R... more RoHS: Compliant Min Qty: 85 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3600 | Buy Now |
DISTI #
SAM11679-ND
|
DigiKey | CONN RCPT 50POS 0.031 GOLD SMD Min Qty: 85 Lead time: 6 Weeks Container: Tray |
89 In Stock |
|
$12.6960 | Buy Now |
DISTI #
SEM-125-02-03.0-H-D-A
|
Avnet Americas | PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 50 Contacts, Surface Mount, SEM Series - Trays (Alt:... more RoHS: Compliant Min Qty: 85 Package Multiple: 85 Lead time: 1 Weeks, 0 Days Container: Tray | 100 Factory Stock |
|
$7.0110 / $14.4946 | Buy Now |
DISTI #
200-SEM1250203.0HDA
|
Mouser Electronics | Board to Board & Mezzanine Connectors Micro Tiger Eye(TM) Socket Strip RoHS: Compliant | 343 |
|
$7.2200 / $12.7400 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Tiger Eye™ Micro Socket Strip RoHS: Compliant | 0 |
|
$14.4600 / $20.4400 | Buy Now |
DISTI #
85132705
|
Verical | Conn Micro Socket Strip SKT 50 POS 0.8mm Solder ST Top Entry SMD Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$12.6500 | Buy Now |
|
Powell Electronics | 0.80 mm Tiger Eye Micro Skt Strip Min Qty: 1 | 91 |
|
$5.4100 / $12.6500 | Buy Now |
DISTI #
000000000002686665
|
Sager | Board to Board & Mezzanine Connectors Micro Tiger Eye Socket Strip, 0.80 mm pitch Min Qty: 85 | 100 |
|
$5.4100 / $12.6500 | Buy Now |
DISTI #
SEM-125-02-03.0-H-D-A
|
Avnet Abacus | PCB Receptacle BoardtoBoard 08 mm 2 Rows 50 Contacts Surface Mount SEM Series (Alt: SEM-125-02-03.0-... more RoHS: Compliant Min Qty: 85 Package Multiple: 85 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Tiger Eye™ Micro Socket Strip RoHS: Compliant | 0 |
|
$14.4600 / $20.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SEM-125-02-03.0-H-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEM-125-02-03.0-H-D-A
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Black Insulator, Socket
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | POSITIONING PIN | |
Body Breadth | 0.126 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.965 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.032 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.2004 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.6 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |
This table gives cross-reference parts and alternative options found for SEM-125-02-03.0-H-D-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEM-125-02-03.0-H-D-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SEM-125-02-03.0-FG-D-WT | Samtec Inc | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Black Insulator, Socket | SEM-125-02-03.0-H-D-A vs SEM-125-02-03.0-FG-D-WT |
SEM-125-02-03.0-H-D-WT | Samtec Inc | $7.4855 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Black Insulator, Socket | SEM-125-02-03.0-H-D-A vs SEM-125-02-03.0-H-D-WT |
SFMH-125-02-L-D-WT-TR | Samtec Inc | $11.3918 | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | SEM-125-02-03.0-H-D-A vs SFMH-125-02-L-D-WT-TR |
S2M-125-02-S-D-LC-K-TR | Samtec Inc | Check for Price | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | SEM-125-02-03.0-H-D-A vs S2M-125-02-S-D-LC-K-TR |
SFMH-125-02-L-D-WT | Samtec Inc | $10.8354 | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | SEM-125-02-03.0-H-D-A vs SFMH-125-02-L-D-WT |