Part Details for SEM-125-02-03.0-H-D-A-K-TR by Samtec Inc
Overview of SEM-125-02-03.0-H-D-A-K-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71322L70P | Renesas Electronics Corporation | 2K X 8 DUALPORT RAM W/SEM | |
71322S70J | Renesas Electronics Corporation | 2K X 8 DUALPORT RAM W/SEM | |
71322S70J8 | Renesas Electronics Corporation | 2K X 8 DUALPORT RAM W/SEM |
Price & Stock for SEM-125-02-03.0-H-D-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC3869
|
Newark | Micro Tiger Eye Socket Strip, 0.80 Mm Pitch Rohs Compliant: Yes |Samtec SEM-125-02-03.0-H-D-A-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3300 / $18.3700 | Buy Now |
DISTI #
SEM-125-02-03.0-H-D-A-K-TR-ND
|
DigiKey | .8MM TIGER EYE MICRO SOCKET Min Qty: 575 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.3800 | Buy Now |
DISTI #
SEM-125-02-03.0-H-
|
Avnet Americas | Conn Socket Strip SKT 50 POS 0.8mm Solder RA SMD - Tape and Reel (Alt: SEM-125-02-03.0-H-) RoHS: Compliant Min Qty: 575 Package Multiple: 575 Lead time: 3 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-SEM1250203HDAKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors Micro Tiger Eye Socket Strip, 0.80 mm pitch RoHS: Compliant | 0 |
|
$5.5500 / $7.3800 | Order Now |
|
Onlinecomponents.com | 0.80 mm Tiger Eye™ Micro Socket Strip RoHS: Compliant | 0 |
|
$5.8300 / $16.3500 | Buy Now |
DISTI #
000000000003084122
|
Sager | Board to Board & Mezzanine Connectors Micro Tiger Eye Socket Strip, 0.80 mm pitch Min Qty: 1 | 0 |
|
$9.2000 / $14.4600 | Buy Now |
DISTI #
SEM-125-02-03.0-H-D-A-K-TR
|
Avnet Abacus | Conn Socket Strip SKT 50 POS 0.8mm Solder RA SMD - Tape and Reel (Alt: SEM-125-02-03.0-H-D-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Tiger Eye™ Micro Socket Strip RoHS: Compliant | 0 |
|
$5.8300 / $16.3500 | Buy Now |
DISTI #
5cd918a6cd7c1c4c38709a76
|
Samtec | Micro Tiger Eye™ Socket Strip, 0.80 mm pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$5.5540 / $14.4600 | Buy Now |
Part Details for SEM-125-02-03.0-H-D-A-K-TR
SEM-125-02-03.0-H-D-A-K-TR CAD Models
SEM-125-02-03.0-H-D-A-K-TR Part Data Attributes
|
SEM-125-02-03.0-H-D-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEM-125-02-03.0-H-D-A-K-TR
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks, 2 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |