Part Details for SEM-105-02-03.0-H-D by Samtec Inc
Results Overview of SEM-105-02-03.0-H-D by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SEM-105-02-03.0-H-D Information
SEM-105-02-03.0-H-D by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SEM-105-02-03.0-H-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P4416
|
Newark | Socket, 0.8Mm, 10 Position, Connector Systems:Board-To-Board, Pitch Spacing:0.8Mm, No. Of Rows:2R... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2500 / $5.8600 | Buy Now |
DISTI #
SEM-105-02-03.0-H-D-ND
|
DigiKey | .8MM TIGER EYE MICRO SOCKET Min Qty: 102 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.0680 | Buy Now |
DISTI #
SEM-105-02-03.0-H-D
|
Avnet Americas | PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 10 Contacts, Surface Mount, SEM Series - Trays (Alt:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$4.3392 / $4.6823 | Buy Now |
DISTI #
200-SEM10502030HD
|
Mouser Electronics | Board to Board & Mezzanine Connectors Micro Tiger Eye(TM) Socket Strip RoHS: Compliant | 0 |
|
$2.3100 / $5.0700 | Order Now |
|
Onlinecomponents.com | 0.80 mm Tiger Eye™ Micro Socket Strip RoHS: Compliant | 0 |
|
$1.8200 / $6.5200 | Buy Now |
DISTI #
000000000002686642
|
Sager | Board to Board & Mezzanine Connectors Micro Tiger Eye Socket Strip, 0.80 mm pitch Min Qty: 1 | 0 |
|
$2.8900 / $5.0700 | Buy Now |
DISTI #
SEM-105-02-03.0-H-D
|
Avnet Abacus | PCB Receptacle BoardtoBoard 08 mm 2 Rows 10 Contacts Surface Mount SEM Series (Alt: SEM-105-02-03.0-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Tiger Eye™ Micro Socket Strip RoHS: Compliant | 0 |
|
$1.8200 / $6.5200 | Buy Now |