Part Details for SELU5E20C by Allegro MicroSystems LLC
Overview of SELU5E20C by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SELU5E20C
SELU5E20C CAD Models
SELU5E20C Part Data Attributes
|
SELU5E20C
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
SELU5E20C
Allegro MicroSystems LLC
Single Color LED, Ultra High Intensity Blue, Clear, 6mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ULTRA HIGH INTENSITY BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e0 | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.4 mm | |
Packing Method | BULK | |
Peak Wavelength | 470 nm | |
Shape | RECTANGULAR | |
Size | 6 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5 mm |
Alternate Parts for SELU5E20C
This table gives cross-reference parts and alternative options found for SELU5E20C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SELU5E20C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SELU5E20C | Single Color LED, Ultra High Intensity Blue, Clear, 6mm | Sanken Electric Co Ltd | SELU5E20C vs SELU5E20C |