Part Details for SEL6710KTH10D by Sanken Electric Co Ltd
Overview of SEL6710KTH10D by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SEL6710KTH10D
SEL6710KTH10D CAD Models
SEL6710KTH10D Part Data Attributes
|
SEL6710KTH10D
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SEL6710KTH10D
Sanken Electric Co Ltd
Single Color LED, Yellow, Tinted Nondiffused
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | TINTED NONDIFFUSED | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 10 mm | |
Packing Method | TR | |
Shape | RECTANGULAR | |
Surface Mount | NO | |
Terminal Pitch | 5 mm |