Part Details for SEL6410ETH12E by Sanken Electric Co Ltd
Overview of SEL6410ETH12E by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SEL6410ETH12E
SEL6410ETH12E CAD Models
SEL6410ETH12E Part Data Attributes:
|
SEL6410ETH12E
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SEL6410ETH12E
Sanken Electric Co Ltd
Single Color LED, Green, Tinted Nondiffused
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | TINTED NONDIFFUSED | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 12 mm | |
Packing Method | TR | |
Shape | RECTANGULAR | |
Surface Mount | NO | |
Terminal Pitch | 5 mm |
Alternate Parts for SEL6410ETH12E
This table gives cross-reference parts and alternative options found for SEL6410ETH12E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEL6410ETH12E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEL5420ETH8F | Single Color LED, Green, Tinted Nondiffused | Sanken Electric Co Ltd | SEL6410ETH12E vs SEL5420ETH8F |
SEL5421ETH8F | Single Color LED, Green, Tinted Nondiffused | Sanken Electric Co Ltd | SEL6410ETH12E vs SEL5421ETH8F |
SEL6410ETH10D | Single Color LED, Green, Tinted Nondiffused | Sanken Electric Co Ltd | SEL6410ETH12E vs SEL6410ETH10D |