There are no models available for this part yet.
Overview of SEL6214STP8 by Sanken Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
CAD Models for SEL6214STP8 by Sanken Electric Co Ltd
Part Data Attributes for SEL6214STP8 by Sanken Electric Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SANKEN ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
HIGH INTENSITY RED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
Lens Type
|
TINTED NONDIFFUSED RED
|
Luminous Intensity-Nom
|
10 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
4.5 mm
|
Packing Method
|
TR
|
Peak Wavelength
|
630 nm
|
Shape
|
ROUND
|
Size
|
3.5 mm
|
Surface Mount
|
NO
|
Terminal Pitch
|
2.54 mm
|
Alternate Parts for SEL6214STP8
This table gives cross-reference parts and alternative options found for SEL6214STP8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEL6214STP8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEL6214STP6 | Single Color LED, High Intensity Red, Red Tinted Nondiffused, 3.5mm | Sanken Electric Co Ltd | SEL6214STP8 vs SEL6214STP6 |
SEL6214STP5 | Single Color LED, High Intensity Red, Red Tinted Nondiffused, 3.5mm | Sanken Electric Co Ltd | SEL6214STP8 vs SEL6214STP5 |
SEL6214STP3 | Single Color LED, High Intensity Red, Red Tinted Nondiffused, 3.5mm | Sanken Electric Co Ltd | SEL6214STP8 vs SEL6214STP3 |
SEL6214STP7 | Single Color LED, High Intensity Red, Red Tinted Nondiffused, 3.5mm | Sanken Electric Co Ltd | SEL6214STP8 vs SEL6214STP7 |