Part Details for SEL5221STH8F by Sanken Electric Co Ltd
Overview of SEL5221STH8F by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for SEL5221STH8F
SEL5221STH8F CAD Models
SEL5221STH8F Part Data Attributes
|
SEL5221STH8F
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SEL5221STH8F
Sanken Electric Co Ltd
Single Color LED, High Intensity Red, Red Tinted Nondiffused
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH INTENSITY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | TINTED NONDIFFUSED RED | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8 mm | |
Packing Method | TR | |
Shape | RECTANGULAR | |
Surface Mount | NO | |
Terminal Pitch | 5 mm |
Alternate Parts for SEL5221STH8F
This table gives cross-reference parts and alternative options found for SEL5221STH8F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEL5221STH8F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEL6210STH12E | Single Color LED, High Intensity Red, Red Tinted Nondiffused | Sanken Electric Co Ltd | SEL5221STH8F vs SEL6210STH12E |
SEL6210STH10D | Single Color LED, High Intensity Red, Red Tinted Nondiffused | Sanken Electric Co Ltd | SEL5221STH8F vs SEL6210STH10D |