Part Details for SEL4114RA by Sanken Electric Co Ltd
Overview of SEL4114RA by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SEL4114RA
SEL4114RA CAD Models
SEL4114RA Part Data Attributes:
|
SEL4114RA
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SEL4114RA
Sanken Electric Co Ltd
Optoelectronic Device
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Red | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
Infrared Range | NO | |
JESD-609 Code | e0 | |
Lens Type | TRANSPARENT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Overall Height | 6.5 mm | |
Peak Wavelength | 700 nm | |
Reverse Voltage-Max | 5 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 60 deg |